The HIP6004BCV is a commercial DC/DC controller from Renesas with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 20-pin TSSOP package with a width of 4.4mm and a length of 6.5mm. The device has a single function and operates within an input voltage range of 10.8V to 13.2V.
Renesas HIP6004BCV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6004BCV to view detailed technical specifications.
No datasheet is available for this part.