The HIP6004BCVZ-T is a commercial-grade DC/DC controller from Renesas, featuring a single function and operating within a temperature range of 0 to 70 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a TSSOP-20 format, measuring 4.4mm in width and 6.5mm in length. It can handle input voltages between 10.8 and 13.2 volts.
Renesas HIP6004BCVZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6004BCVZ-T to view detailed technical specifications.
No datasheet is available for this part.