The HIP6004DCB is a commercial temperature DC/DC controller from Renesas. It features a 20-pin SOP package and operates within a temperature range of 0 to 70 degrees Celsius. The device has a single function and 20 terminals, with a dual terminal position. It can handle input voltages between 10.8 and 13.2 volts. The HIP6004DCB is a commercial-grade device, suitable for general-purpose applications.
Renesas HIP6004DCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6004DCB to view detailed technical specifications.
No datasheet is available for this part.