The HIP6004ECBZ is a commercial-grade DC/DC controller from Renesas, designed for use in applications with input voltages between 10.8V and 13.2V. This device features 20 terminals and operates within a temperature range of 0°C to 70°C. The HIP6004ECBZ is packaged in a 20-pin SOIC package, measuring 7.5mm in width and 12.8mm in length. It is suitable for use in commercial environments, making it a reliable choice for a variety of applications.
Renesas HIP6004ECBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6004ECBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.