The HIP6006CBZ is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 14 terminals and a dual terminal position. The device is packaged in a 14-pin SOIC package with dimensions of 3.9mm in width and 8.65mm in length. It operates within an input voltage range of 10.8 to 13.2 volts.
Renesas HIP6006CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6006CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.