The HIP6006CBZ-T is a commercial DC/DC controller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 14 terminals and is available in a SOIC-14 package. The device has a width of 3.9mm and a length of 8.65mm. It is designed for commercial temperature grade applications and has a single function. The input voltage range is from 10.8V to 13.2V.
Renesas HIP6006CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6006CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.