The HIP6006CV is a DC/DC controller from Renesas with a commercial temperature grade and a 14-pin TSSOP package. It operates over a 10.8V to 13.2V input voltage range and has a maximum operating temperature of 70 degrees Celsius. The device has a single function and 14 terminals, with a terminal position of dual. It is suitable for use in commercial temperature applications.
Renesas HIP6006CV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6006CV to view detailed technical specifications.
No datasheet is available for this part.