The HIP6006CV-T is a DC/DC controller with a commercial temperature grade and a 14-pin TSSOP package. It operates over a temperature range of 0°C to 70°C and accepts input voltages between 10.8V and 13.2V. This device is designed for use in power management applications.
Renesas HIP6006CV-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6006CV-T to view detailed technical specifications.
No datasheet is available for this part.