The HIP6012CB-T is a commercial DC/DC controller from Renesas, featuring a 14-pin R-PDSO-G14 package. It operates within a temperature range of 0°C to 70°C and has a single function. The device accepts input voltages between 10.8V and 13.2V. It measures 3.9mm in width and 8.65mm in length.
Renesas HIP6012CB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6012CB-T to view detailed technical specifications.
No datasheet is available for this part.