The HIP6012CBZ is a commercial-grade DC/DC controller from Renesas, featuring a 14-pin SOP package. It operates within a temperature range of 0C to 70C and accepts input voltages between 10.8V and 13.2V. This device is designed for use in power management applications, with a single function and 14 terminals. The package dimensions are 3.9mm in width and 8.65mm in length.
Renesas HIP6012CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6012CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.