The HIP6013CB is a commercial temperature DC/DC controller from Renesas. It has 14 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14-pin R-PDSO-G14 SOP package. It can handle input voltages between 10.8 and 13.2 volts.
Renesas HIP6013CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6013CB to view detailed technical specifications.
No datasheet is available for this part.