The HIP6013CB-T is a commercial-grade DC/DC controller IC with a 14-pin SOP package. It operates over a temperature range of 0 to 70°C and has a maximum input voltage of 13.2V and minimum input voltage of 10.8V. This device is designed for use in commercial applications and has a single function.
Renesas HIP6013CB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6013CB-T to view detailed technical specifications.
No datasheet is available for this part.