The HIP6013CBZ-T is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 package. It operates within a voltage range of 10.8 to 13.2 volts. The IC is designed for commercial temperature grade applications.
Renesas HIP6013CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6013CBZ-T to view detailed technical specifications.
No datasheet is available for this part.