The HIP6014CB is a DC/DC controller with a commercial temperature grade, operating between 0 and 70 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a 7.5mm wide and 12.8mm long SOIC-20 package. It can handle input voltages between 10.8 and 13.2 volts.
Renesas HIP6014CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6014CB to view detailed technical specifications.
No datasheet is available for this part.