The HIP6018BCBZ is a commercial temperature DC/DC controller with a single function and 24 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a dual terminal position and is packaged in a 7.5mm wide, 15.4mm long R-PDSO-G24 package. It can handle input voltages between 10.8 and 13.2 volts.
Renesas HIP6018BCBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6018BCBZ to view detailed technical specifications.
No datasheet is available for this part.