The HIP6018CB DC/DC controller from Renesas is a commercial-grade single-function device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 24-terminal package with a dual terminal position and is available in a SOIC-24 package type. The device operates within an input voltage range of 10.8V to 13.2V.
Renesas HIP6018CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6018CB to view detailed technical specifications.
No datasheet is available for this part.