The HIP6019BCBZ-T is a commercial DC/DC controller from Renesas, featuring a 28-pin R-PDSO-G28 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a single function and 28 terminals, with a dual terminal position. It can handle input voltages between 10.8V and 13.2V.
Renesas HIP6019BCBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6019BCBZ-T to view detailed technical specifications.
No datasheet is available for this part.