The HIP6020CB is a commercial temperature DC/DC controller from Renesas. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 28 terminals and is available in a SOIC-28 package. It operates within an input voltage range of 10.8 to 13.2 volts. The HIP6020CB is a single-function device and is suitable for use in commercial temperature applications.
Renesas HIP6020CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6020CB to view detailed technical specifications.
No datasheet is available for this part.