The HIP6021CBZ-T is a commercial DC/DC controller from Renesas, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin R-PDSO-G28 package type. It operates within an input voltage range of 10.8V to 13.2V.
Renesas HIP6021CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6021CBZ-T to view detailed technical specifications.
No datasheet is available for this part.