The HIP6201CB is an 8-pin comparator IC from Renesas with a commercial temperature grade. It operates within a supply voltage range of 4.75 to 5.25V, with a nominal supply voltage of 5V. The device features a dual-supply voltage configuration and is available in a R-PDSO-G8 package type. The HIP6201CB is suitable for use in applications requiring a comparator IC with a commercial temperature range and a specific supply voltage configuration.
Renesas HIP6201CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6201CB to view detailed technical specifications.
No datasheet is available for this part.