The HIP6301CB from Renesas is a commercial DC/DC controller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a dual terminal position and a commercial temperature grade. The device has a maximum input voltage of 5.25 volts and a minimum input voltage of 4.75 volts. It is packaged in a 20-pin R-PDSO-G20 SOP package with dimensions of 7.5mm in width and 12.8mm in length.
Renesas HIP6301CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6301CB to view detailed technical specifications.
No datasheet is available for this part.