The HIP6301CBZA-T is a 20-pin commercial temperature DC/DC controller IC from Renesas. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a dual terminal position and a JEDEC package code of R-PDSO-G20. The IC is 7.5mm wide and 12.8mm long. It can handle input voltages between 4.75 and 5.25 volts.
Renesas HIP6301CBZA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6301CBZA-T to view detailed technical specifications.
No datasheet is available for this part.