The HIP6302CBZA is a commercial-grade DC/DC controller with a single function, suitable for operating within a temperature range of 0 to 70 degrees Celsius. It features 16 terminals and a dual terminal position, packaged in a 16-pin SOP package with dimensions of 3.9mm in width and 9.9mm in length. The device can handle input voltages between 4.75V and 5.25V.
Renesas HIP6302CBZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6302CBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.