The HIP6302CBZA-T is a commercial-grade DC/DC controller from Renesas, packaged in a 16-pin SOP. It operates within a temperature range of 0 to 70°C and accepts input voltages between 4.75 and 5.25 volts. This device features a single function and 16 terminals, with a terminal position of dual. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9mm in width and 9.9mm in length.
Renesas HIP6302CBZA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6302CBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.