The HIP6311ACBZ is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 20 terminals and a dual terminal position. The device is packaged in a R-PDSO-G20 package with dimensions of 7.5mm in width and 12.8mm in length. It is designed to operate within a 4.75-5.25V input voltage range.
Renesas HIP6311ACBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6311ACBZ to view detailed technical specifications.
No datasheet is available for this part.