The HIP6521CBZ is a commercial-grade DC/DC controller from Renesas, featuring a 16-pin SOP package. It operates within a temperature range of 0°C to 70°C and accepts input voltages between 4.5V and 5.5V. This device is designed for use in power management applications, with a single function and 16 terminals. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9mm in width and 9.9mm in length.
Renesas HIP6521CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6521CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.