The HIP6604BCRZ is a half bridge based MOSFET driver from Renesas, operating within a temperature range of 0 to 85 degrees Celsius. It features 16 terminals in a quad terminal position and a JEDEC package code of S-PQCC-N16. The device is a single function IC with a width and length of 4mm, and is packaged in a QFN-16 type. It is designed to operate within a supply voltage range of 10.8 to 13.2 volts.
Renesas HIP6604BCRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6604BCRZ to view detailed technical specifications.
No datasheet is available for this part.