The HIP9011AB is a specialized analog IC from Renesas, featuring a 20-pin SOIC-20 package and an automotive temperature grade. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The IC has a single function and 20 terminals, with a dual terminal position.
Renesas HIP9011AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP9011AB to view detailed technical specifications.
No datasheet is available for this part.