The HIP9011ABZ is a 20-pin SOIC-20 specialized analog IC from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The device has 20 terminals and a dual terminal position, with a pin count of 20 and a single function. The package dimensions are 7.5mm in width and 12.8mm in length.
Renesas HIP9011ABZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP9011ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.