Renesas HM1-6551B/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T22 |
| Width | 10.16 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 220 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HM1-6551B/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.