
High-speed CMOS SRAM with 8Mbit density, organized as 1M x 8, offering a maximum access time of 55ns. This parallel interface memory operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Designed for industrial temperature ranges (-40°C to 85°C), it features a rectangular, thin profile TSOP2 package with gull wing terminals on a 0.8mm pitch. Surface mountable and RoHS compliant.
Renesas HM28100TTI5SE technical specifications.
| Access Time-Max | 55ns |
| Density | 8388608b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G44 |
| Length | 18.41mm |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX8 |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HM28100TTI5SE to view detailed technical specifications.
No datasheet is available for this part.
