Renesas HM4-6642-9 technical specifications.
| Density | 4Kbit |
| Maximum Access Time | 220ns |
| Organization | 512x8 |
| Density in Bits | 4096bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 20mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM4-6642-9 to view detailed technical specifications.
No datasheet is available for this part.