Renesas HM514100DS-8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 16.9 |
| Package Width (mm) | 7.62 |
| Package Height (mm) | 2.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Type | FPM |
| Density in Bits | 4194304bit |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320002 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM514100DS-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.