The HM6-6642/883 is a 4K density ROM IC with a 512x8 organization and parallel interface. It operates at a typical supply voltage of 5V and maximum current of 20mA. The device is specified to function within a temperature range of -55C to 125C. The HM6-6642/883 is packaged in a 24-pin SBCDIP.
Renesas HM6-6642/883 technical specifications.
| Density | 4Kbit |
| Maximum Access Time | 200ns |
| Organization | 512x8 |
| Density in Bits | 4096bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 20mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 24 |
| Package/Case | SBCDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM6-6642/883 to view detailed technical specifications.
No datasheet is available for this part.