Renesas HM621100AJP-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.15 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 20 |
| I/O Type | SEPARATE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HM621100AJP-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.