High-speed CMOS SRAM with 10ns access time, organized as 256K words by 16 bits for a total density of 4194304 bits. This parallel interface memory features 3-state output characteristics and operates from a 4.5V to 5.5V supply voltage. Packaged in a 44-pin TSOP2 surface-mount configuration with a 0.8mm terminal pitch, it is suitable for commercial temperature ranges from 0°C to 70°C.
Renesas HM6216255HCLTT-10 technical specifications.
| Access Time-Max | 10ns |
| Density | 4194304b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G44 |
| Length | 18.61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 170mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Number of Functions | 1 |
| Number of Words | 262144 |
| Number of Words Code | 256K |
| Organization | 256KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Equivalence Code | TSOP44,.46,32 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM6216255HCLTT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.