CMOS SRAM IC with 32K x 8 organization, offering 262144 bits of memory. Features a maximum access time of 85ns and operates with a 5V nominal supply voltage (4.5V to 5.5V range). This parallel memory component utilizes COMMON I/O and 3-STATE output characteristics. Housed in a 28-pin plastic DIP package with a 2.54mm terminal pitch, it operates within a commercial temperature range of 0°C to 70°C.
Renesas HM62256BLP-8 technical specifications.
| Access Time-Max | 85ns |
| Density | 262144b |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T28 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 50mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP28,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 100uA |
| Standby Voltage-Min | 4.5V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM62256BLP-8 to view detailed technical specifications.
No datasheet is available for this part.