
Asynchronous SRAM chip, 1M-bit density, organized as 256K words by 4-bit. Features a maximum access time of 25 ns and operates from a 5V supply voltage (4.5V to 5.5V range). Housed in a 28-pin SOJ surface-mount package with J-lead terminals. Designed for 0°C to 70°C operating temperature range, with a maximum operating current of 120 mA.
Renesas HM624256AJP-25 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.7 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 2.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 18bit |
| Maximum Access Time | 25ns |
| Timing Type | Asynchronous |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 120mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 4bit |
| Number of Ports | 1 |
| Number of Words | 256K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM624256AJP-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.