The HM6264AP-15 is a commercial temperature standard SRAM IC with a maximum operating temperature of 70 degrees Celsius. It features a 28-pin DIP package with a parallel interface and a maximum access time of 150 nanoseconds. The device operates on a supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. It has a memory capacity of 8192 words, with 8000 words of code. The HM6264AP-15 is suitable for use in a variety of applications, including industrial control systems and data acquisition systems.
Renesas HM6264AP-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.6 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HM6264AP-15 to view detailed technical specifications.
No datasheet is available for this part.