8K x 8 CMOS SRAM, featuring 100ns maximum access time and 65536 bits density. This parallel memory component operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. Packaged in a 28-pin plastic small outline (SOP) with gull wing terminals, it offers a terminal pitch of 1.27mm. Designed for surface mounting, it operates within a commercial temperature range of 0°C to 70°C.
Renesas HM6264BLFP-10LT technical specifications.
| Access Time-Max | 100ns |
| Density | 65536b |
| Height - Seated (Max) | 3mm |
| JESD-30 Code | R-PDSO-G28 |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM6264BLFP-10LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.