8K x 8 CMOS SRAM, 65536 bit density, offering 100ns maximum access time. This parallel memory IC features a 5.7mm height, 36.05mm length, and 15.24mm width within a plastic DIP package. Operating from a 4.5V to 5.5V supply, it supports industrial temperature grades from -40°C to 85°C with a maximum supply current of 50mA and a standby current of 100µA. The 28-pin through-hole component has common I/O and 3-state output characteristics.
Renesas HM6264BLPI-10 technical specifications.
| Access Time-Max | 100ns |
| Density | 65536b |
| Height - Seated (Max) | 5.7mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T28 |
| Length | 36.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP28,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 100uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM6264BLPI-10 to view detailed technical specifications.
No datasheet is available for this part.