The HM6264BLPI-12 is a 28-pin dual in-line package industrial temperature standard SRAM IC from Renesas. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The IC has a maximum access time of 120ns and a memory capacity of 8192 words. It is available in a 15.24mm wide and 36.05mm long DIP package.
Renesas HM6264BLPI-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HM6264BLPI-12 to view detailed technical specifications.
No datasheet is available for this part.