1M x 8 Standard SRAM, 55ns access time, CMOS technology, operating from a 4.5V to 5.5V supply. This parallel SRAM features a 1048576-word organization with 8-bit memory width, offering 3-state output characteristics. Packaged in a rectangular TSOP2-44 (44-pin Thin Small Outline Package) with gull wing terminals on a 0.8mm pitch, it supports industrial temperature ranges from -40°C to 85°C.
Renesas HM628100LTTI-5SL technical specifications.
| Access Time-Max | 55ns |
| Density | 8388608b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G44 |
| Length | 18.41mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 1048576 |
| Number of Words Code | 1M |
| Organization | 1MX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Equivalence Code | TSOP44,.46,32 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 4.5V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM628100LTTI-5SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.