262144-bit CMOS SRAM, organized as 32K words by 8 bits, featuring a maximum access time of 15ns. This parallel interface memory operates from a 4.5V to 5.5V supply voltage range. Packaged in a 28-lead SOJ (Small Outline J-Lead) with a 1.27mm terminal pitch, it supports surface mounting. Operating temperature range is 0°C to 70°C.
Renesas HM62832UHLJP-15 technical specifications.
| Access Time-Max | 15ns |
| Density | 262144b |
| Height - Seated (Max) | 3.76mm |
| Length | 18.17mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | SOJ |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM62832UHLJP-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.