High-speed CACHE SRAM with 4194304 bits density, organized as 512K x 8. Features a maximum access time of 12ns and operates from a 4.5V to 5.5V supply voltage. This CMOS component is housed in a 36-lead SOJ surface-mount package with a 1.27mm terminal pitch. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas HM628511HJPI-12 technical specifications.
| Access Time-Max | 12ns |
| Density | 4194304b |
| Height - Seated (Max) | 3.76mm |
| Length | 23.25mm |
| Max Operating Temperature | 85°C |
| Memory Type | CACHE SRAM |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Plastic |
| Package Code | SOJ |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM628511HJPI-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.