Renesas HM628511HJPI-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.25 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HM628511HJPI-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.