High-speed CMOS SRAM memory IC with 41,943,040 bits density, organized as 512K words by 8 bits. Features a maximum access time of 70ns and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. This parallel interface SRAM offers 3-state output characteristics and a maximum operating temperature of 70°C. Packaged in a 32-pin plastic small outline package (SOP) with gull wing terminals.
Renesas HM628512BLFP-7 technical specifications.
| Access Time-Max | 70ns |
| Density | 4194304b |
| Height - Seated (Max) | 3mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G32 |
| Length | 20.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 20uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 11.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM628512BLFP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.