Renesas HM628512BLTT-5UL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 21.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HM628512BLTT-5UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.