High-speed CMOS SRAM with 512K x 8 organization, offering a maximum access time of 55ns. This parallel interface memory features a 5V supply voltage and a 3-state output. Housed in a 32-pin plastic DIP package with through-hole mounting and a 2.54mm terminal pitch, it operates within a commercial temperature range of -20°C to 70°C.
Renesas HM628512CLP-5SL technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 5.08mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T32 |
| JESD-609 Code | e0 |
| Length | 41.9mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP32,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM628512CLP-5SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.