Renesas HM6287LP-55 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 27.08 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | SERIAL |
| Access Time-Max | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HM6287LP-55 to view detailed technical specifications.
No datasheet is available for this part.